
Vertical PCB mount BNC connector, female, with bayonet coupling. Features a PBT/Polyester body with nickel plating, bronze center contacts with tin plating, and a Polymethylpentene dielectric. Operates at 0 to 4 GHz with 50 Ohm impedance and a 500V voltage rating. Suitable for panel mounting with mounting pins and through-hole termination. Rated for 500 mating cycles and operates between -55°C and 85°C.
TE Connectivity 5227222-1 technical specifications.
| Body Material | PBT, Polyester |
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Coupling Type | Bayonet |
| Depth | 15.88mm |
| Dielectric Material | Polymethylpentene |
| Filter Feature | No |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | White |
| Impedance | 50R |
| Insulation Material | Polymethylpentene |
| Length | 14.76mm |
| Manufacturer Series | 5227222 |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Panel Mount | No |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Tail Length | 5.33mm |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5227222-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
