
Ring tongue terminal for electrical connections, featuring a copper body with tin plating. Insulated with green nylon, it accommodates 22AWG wire with a 0.38-inch diameter and a 2.79mm insulation diameter. This straight-orientation, free-hanging terminal has a 5.54mm depth and 5.54mm width, with a 0.84mm tongue thickness. It offers a 300V voltage rating and is RoHS compliant.
TE Connectivity 52273 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Green, Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.54mm |
| ELV | Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Green |
| Insulation Diameter | 2.79mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.734inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 2.84mm |
| Stud Size | M2.5 |
| Termination | Crimp |
| Tongue Thickness | 0.84mm |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 5.54mm |
| Wire/Cable Diameter | 0.38inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52273 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.