
PIDG Ring Tongue Terminal, designed for 18 AWG copper wire, features a tin-plated copper contact for reliable electrical connection. This insulated terminal, with a red nylon insulation, accommodates a maximum wire insulation diameter of 2.79mm and a stud diameter of 0.119 inches (M2.5). Rated for 300V AC, it offers insulated wire support and a tongue thickness of 0.79mm, with a total length of 0.734 inches. The component is RoHS compliant and government qualified, supplied in loose piece packaging.
TE Connectivity 52273-2 technical specifications.
| Color | Red, White |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.79mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.734inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.119inch |
| Stud Size | M2.5 |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Wire/Cable Diameter | 0.56inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52273-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.