
Sealed BNC bulkhead receptacle featuring a straight, female configuration for coaxial cable termination. Constructed with a bronze body and center contact, both plated in nickel and gold respectively, ensuring reliable signal integrity. Operates at frequencies up to 4GHz with a 50-ohm impedance and a voltage rating of 500V. Designed for panel mounting with a silver housing and a dielectric/insulation material of Polymethylpentene, offering a wide operating temperature range from -65°C to 165°C.
TE Connectivity 5227426-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polymethylpentene |
| Lead Free | Lead Free |
| Length | 32mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Outside Diameter | 14.529mm |
| Package Quantity | 20 |
| Packaging | Bulk |
| PCB Mounting Orientation | Straight |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Solder |
| Voltage Rating | 500V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5227426-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.