
Isolated BNC solder jack assembly, featuring a straight, panel-mount orientation and a female gender. This RF coaxial connector operates at 50 Ohms impedance and up to 4 GHz frequency, with a 500 mating cycle lifespan. Constructed with a zinc body plated in nickel and bronze contacts plated in tin, it offers a wide operating temperature range from -65°C to 165°C and a 500V voltage rating.
TE Connectivity 5227726-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 13.08mm |
| Dielectric Material | PBT |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | White |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5227726-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
