Female, straight, panel-mount RF coaxial connector with a 50 Ohm impedance, designed for coaxial wire/cable types. Features a zinc body with nickel plating and gold-plated bronze center contacts, supporting up to 4GHz operating frequency. This connector offers a solder termination, 500 mating cycles, and operates within a temperature range of -65°C to 165°C, with a 500V voltage rating.
TE Connectivity 5227726-3 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13.08mm |
| Dielectric Material | PBT |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | White |
| Impedance | 50R |
| Length | 31.75mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5227726-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.