Straight panel mount RF connector with a 50 Ohm impedance, operating from 0Hz to 4GHz. Features a zinc body with nickel plating, bronze center contacts with tin plating, and a PBT dielectric. Rated for 500V, 500 mating cycles, and a temperature range of -65°C to 165°C. This male connector is RoHS compliant and supplied in a carton of 100 units.
TE Connectivity 5227754-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Dielectric Material | PBT |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5227754-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.