RF Coaxial Connector, TNC Male, 50 Ohm impedance, Straight orientation, panel mount with solder termination. Features a zinc body with nickel plating and gold-plated center contacts, rated for 7GHz maximum frequency and 500V. Operates across a temperature range of -55°C to 85°C with 500 mating cycles. Supplied in cartons of 100 units.
TE Connectivity 5227764-2 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Plating | Gold |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5227764-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.