Ring tongue terminal for 16AWG wire, featuring a copper contact with tin plating. Insulated with blue nylon, it accommodates wire diameters up to 3.3mm and offers insulated wire support. This free-hanging terminal has a 0.938-inch length, a 0.138-inch stud diameter (M3.5), and a 0.84mm tongue thickness. RoHS compliant and ELV compliant.
TE Connectivity 52283-2 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.3mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.938inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | Circular |
| Tongue Thickness | 0.84mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52283-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.