
Insulated ring tongue terminal for 20AWG wire, featuring a copper contact with tin plating. This female, free-hanging terminal offers insulated wire support with a nylon insulation material and a 2.79mm insulation diameter. Rated for 300V AC, it has a 0.946-inch length, 0.84mm tongue thickness, and accepts an M3.5 stud size. The component is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 52284-2 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.79mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.946inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52284-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.