
Insulated ring tongue terminal featuring copper body and contact material with tin plating. Designed for 22AWG wire, this female connector offers insulated wire support with a nylon insulation material and a maximum insulation diameter of 2.79mm. It supports a voltage rating of 300V AC and a stud size of M3.5, with a tongue thickness of 0.84mm. This RoHS compliant component is supplied loose piece in a package quantity of 1000.
TE Connectivity 52284-4 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Green, Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.53mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.79mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.946inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | Crimp |
| Thickness | 0.031inch |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52284-4 to view detailed technical specifications.
No datasheet is available for this part.