
Male, straight, cable mount RF connector with a Mini-UHF series designation. Features a nickel-plated body and tin-plated center contact made from tin/lead. Dielectric and insulation material is Polymethylpentene. Rated for 335V, operates up to 2GHz, and supports 500 mating cycles. Designed for crimp termination and free-hanging mounting.
TE Connectivity 5228664-2 technical specifications.
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Material | Tin, Lead |
| Contact Plating | Tin |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Insulation Material | Polymethylpentene |
| Lead Free | Not Applicable |
| Length | 28.96mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UHF, Mini |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5228664-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.