The 5228665-2 RF connector features copper contacts with gold plating, supporting up to 500 mating cycles. It operates at frequencies of up to 2GHz and is designed for use in environments with temperatures ranging from -55°C to 85°C. The connector is available in bulk packaging with 500 pieces per package and is compliant with RoHS standards. It can be mounted on panel, bulkhead, or front side nut configurations. The connector is suitable for applications requiring high-frequency signal transmission.
TE Connectivity 5228665-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5228665-2 to view detailed technical specifications.
No datasheet is available for this part.