Right-angle, panel-mount coaxial connector featuring a 50-ohm impedance and gold-plated brass/bronze center contacts. Body constructed from PBT and zinc with nickel plating, and a white housing. Designed for 200 mating cycles, this female connector offers a solder termination and a voltage rating of 500V, operating within a -55°C to 85°C temperature range.
TE Connectivity 5228686-1 technical specifications.
| Body Material | PBT, Polybutylene, Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass, Bronze, Phosphor Bronze |
| Contact Plating | Gold |
| Depth | 14.76mm |
| Dielectric Material | Polymethylpentene |
| Gender | Female |
| Housing Color | White |
| Impedance | 50R |
| Insulation Material | Polymethylpentene |
| Length | 36.83mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Plating | Nickel |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5228686-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.