Insulated ring tongue terminal featuring a copper contact material with tin plating. Designed for 1 to 1/0 AWG wire sizes, it offers insulated wire support with a vinyl insulation material and a 0.684-inch insulation diameter. This loose piece terminal has a 2.478-inch length, 0.5-inch stud diameter, and M12 stud size, suitable for crimp termination. It is RoHS and ELV compliant.
TE Connectivity 52289 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.684inch |
| Insulation Material | Vinyl |
| Length | 2.478inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.5inch |
| Stud Size | M12 |
| Termination | Crimp |
| Tongue Thickness | 1.85mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.