
RF coaxial connector, BNC series, male gender, straight orientation, free hanging/cable mount. Features 50 Ohm impedance, 4 GHz maximum operating frequency, and 500 mating cycles. Constructed with a zinc body plated in nickel, copper center contacts with gold plating, and a polypropylene dielectric. Rated for 500V, operating temperature range of -55°C to 85°C, and 0.2dB insertion loss. RoHS and ELV compliant.
TE Connectivity 5228979-5 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5228979-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
