RF coaxial connector, BNC series, featuring a straight, panel mount configuration with a male gender. This connector operates from 0Hz to 4GHz with a 50 Ohm impedance, utilizing a crimp termination method. Constructed with a zinc body plated in nickel, it incorporates a polypropylene dielectric and copper center contacts plated in gold. Rated for 500V, it offers 500 mating cycles and is RoHS compliant.
TE Connectivity 5228980-6 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5228980-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.