Insulated ring tongue terminal for 8AWG copper wire, featuring a red vinyl insulation and tin-plated copper body and contact. Designed for free-hanging mounting, this terminal offers a 600V AC voltage rating and a stud diameter of 0.328 inches (M8). The terminal has a length of 1.696 inches, a depth of 14.91mm, and a tongue thickness of 1.02mm, with insulated wire support. Packaged on tape and reel, this RoHS compliant component is suitable for general termination applications.
TE Connectivity 52291-4 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 14.91mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.36inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 1.696inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Circular |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52291-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.