Insulated ring tongue terminal for 8AWG wire, featuring a copper contact with tin plating. This female terminal offers a 600V AC voltage rating and a 0.39-inch stud diameter. Constructed with a vinyl insulated wire support, it measures 1.696 inches in length and has a 0.36-inch insulation diameter. Packaged on tape and reel, this component is RoHS compliant.
TE Connectivity 52291-5 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.36inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 1.696inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.39inch |
| Termination | Circular |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52291-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
