
Shielded, right-angle, male IEEE 488 connector with 50 positions and 2 rows. Features 50 contacts made of gold-plated copper alloy, with a 2.16mm pitch and IDC termination. Designed for signal applications, this free-hanging, cable-mount connector supports a 500mA current rating and accepts round cable up to 10.8mm in diameter (24AWG). It includes a mating connector lock and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5229912-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 18.7mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 83.32mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Pitch | 2.16mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CHAMP .085 |
| Shielding | Shielded |
| Termination | IDC |
| Wire/Cable Diameter | 10.8mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5229912-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
