TE Connectivity 5229995-2 technical specifications.
| Depth | 6.35mm |
| Length | 8.81mm |
| Mount | Stud |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5229995-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.