TE Connectivity 5229996-4 technical specifications.
| ELV | Compliant |
| Length | 6.731mm |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5229996-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.