
Insulated ring tongue terminal featuring a copper body with tin plating. Designed for 22 AWG wire, it supports insulated wire and has a nylon insulation with a maximum insulation diameter of 2.79mm. This free-hanging terminal offers a 300V AC voltage rating and a stud diameter of 2.18mm (M2). It is supplied in loose piece packaging.
TE Connectivity 52307 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Green, Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 4.62mm |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.79mm |
| Insulation Material | Nylon |
| Length | 0.731inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 2.18mm |
| Stud Size | M2 |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Wire/Cable Diameter | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.