TE Connectivity 5233582-2 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Length | 2m |
| Mount | Cable |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5233582-2 to view detailed technical specifications.
No datasheet is available for this part.