
Ring tongue terminal for 6AWG wire, featuring a blue vinyl insulated barrel and a tin-plated copper body. This female connector offers a straight orientation and a stud diameter of 13.08mm, designed for M12 stud sizes. With a 600V AC voltage rating and insulated wire support, it is RoHS compliant and suitable for crimp termination.
TE Connectivity 52350 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 20.7mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 11.07mm |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 1.851inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Shrouded | No (Without) |
| Stud Diameter | 13.08mm |
| Stud Size | M12 |
| Termination | Crimp |
| Thickness | 1.14mm |
| Tongue Thickness | 1.14mm |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
