
PIDG Flanged Spade Tongue Terminal, designed for 22-26 AWG wire, features a copper body with tin plating for enhanced conductivity and corrosion resistance. This insulated terminal, with a yellow nylon insulation, offers a straight orientation and a stud diameter of 2.84mm (M2.5). It boasts a 300V AC voltage rating and a crimp termination method, ensuring secure wire connections. The terminal is RoHS compliant and lead-free, packaged in loose pieces for convenient application.
TE Connectivity 52369 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 4.97mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 2.08mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.649inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 2.84mm |
| Stud Size | M2.5 |
| Terminal Material | Copper |
| Termination | Crimp |
| Thickness | 0.5mm |
| Tongue Thickness | 0.5mm |
| Voltage Rating (AC) | 300V |
| Width | 4.98mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52369 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
