
PIDG insulated spade tongue terminal for 22-26 AWG wire, featuring a yellow nylon insulation with a 2.08mm insulation diameter. Constructed from copper with tin plating, this terminal offers a 300V AC voltage rating and a 16.94mm length. Designed for crimp termination, it includes insulated wire support and a flanged spade tongue for free-hanging mounting. Packaged on tape and reel, this component is RoHS compliant.
TE Connectivity 52369-1 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.08mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.649inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 2.84mm |
| Stud Size | M2.5 |
| Termination | Crimp |
| Tongue Thickness | 0.5mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52369-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.