Spring spade terminal for 22-26 AWG wire, featuring a yellow nylon insulation and tin-plated phosphor bronze contact. This free-hanging, insulated terminal offers a 300V AC voltage rating and a 2.08mm insulation diameter. Designed for snap termination, it has a 0.847-inch length, 0.138-inch stud diameter (M3.5), and 0.5mm tongue thickness. Packaged on tape and reel, this RoHS compliant component is supplied in quantities of 5000.
TE Connectivity 52403-1 technical specifications.
| Color | Yellow |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.08mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.847inch |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | SNAP |
| Tongue Thickness | 0.5mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52403-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.