
Spring spade terminal for 16-22AWG wire, featuring a red nylon insulation and tin-plated bronze contact. This free-hanging terminal offers insulated wire support, a 300V AC voltage rating, and a 0.125-inch insulation diameter. Designed for snap termination, it has a 0.896-inch length and 0.84mm tongue thickness, with a 2.84mm stud diameter (M2.5). The component is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 52408 technical specifications.
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.125inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.896inch |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 2.84mm |
| Stud Size | M2.5 |
| Termination | SNAP |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.