
Female spring spade terminal, designed for 16-22AWG wire, features a red insulated nylon housing and a tin-plated phosphor bronze contact. This free-hanging terminal offers a 300V AC voltage rating and a 0.125-inch insulation diameter. The body and contact are constructed from bronze with tin plating, providing a 0.933-inch length and 6.35mm width. Packaged on tape and reel, this RoHS compliant component ensures reliable electrical connections.
TE Connectivity 52409-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.125inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.933inch |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | SNAP |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Width | 6.35mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52409-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.