
Spring spade terminal for 16-22AWG wire, featuring a tin-plated phosphor bronze body and contact for reliable conductivity. This insulated terminal, with a red nylon insulation, offers a straight, free-hanging mount and a 300V AC voltage rating. Designed for crimp termination, it supports insulated wire and measures 23.7mm in length with a 6.35mm width and depth. Packaging is in loose pieces, with 5000 units per package.
TE Connectivity 52409-2 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.933inch |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Terminal Material | Bronze |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Width | 6.35mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.14inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52409-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.