
Spring spade terminal featuring a tin-plated bronze body and contact for 16-22AWG wire. This female, insulated terminal offers a straight orientation and a 300V AC/DC voltage rating. Constructed with a red nylon insulation, it supports insulated wire and measures 24.87mm in length with a 7.14mm width. Packaging includes 1000 loose pieces, and the component is RoHS compliant.
TE Connectivity 52410 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Package/Case | 300 |
| Color | Red |
| Contact Material | Bronze, Copper |
| Contact Plating | Tin |
| Depth | 7.14mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.125inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.979inch |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Shrouded | No (Without) |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | SNAP |
| Thickness | 0.84mm |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 7.14mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
