
Spring spade terminal for 16-22AWG wire, featuring a red nylon insulated housing and a tin-plated phosphor bronze body. This female, free-hanging terminal offers a straight orientation and a 300V AC voltage rating. Designed for snap termination, it includes insulated wire support and measures 24.87mm in length with a 7.14mm depth. Compliant with ELV and RoHS standards, this component is supplied in tape and reel packaging.
TE Connectivity 52410-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 7.14mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.125inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.979inch |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | SNAP |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52410-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
