
Spring spade terminal, female, straight orientation, designed for 14-16AWG wire. Features a phosphor bronze body and contact, both plated with tin. Insulated with blue nylon, supporting wire diameters up to 0.17 inches. Rated for 300V, this RoHS compliant terminal is supplied loose piece in quantities of 1000.
TE Connectivity 52420-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 4.445mm |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.17inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.93inch |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Terminal Material | Bronze |
| Termination | Crimp |
| Tongue Thickness | 0.84mm |
| Voltage Rating | 300V |
| Width | 6.35mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52420-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
