Spring spade terminal for 14-16 AWG wire, featuring a blue nylon insulation and tin-plated phosphor bronze contact for reliable electrical connections. This free-hanging, straight-orientation terminal supports insulated wire and has a voltage rating of 300V AC. With a 0.93-inch length and 0.138-inch stud diameter, it is supplied on tape and reel for efficient assembly.
TE Connectivity 52420-2 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.15inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.93inch |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | SNAP |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52420-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.