Insulated spring spade terminal for 14-16 AWG wire, featuring a blue nylon insulation and phosphor bronze contact material with tin plating. This free-hanging terminal offers a 300V AC voltage rating and a 4.445mm inside diameter, with a 0.17-inch insulation diameter. Designed for snap termination, it measures 25.52mm in length and 8.71mm in width, with a tongue thickness of 0.84mm and a stud diameter of 4.82mm. Packaged on tape and reel for efficient assembly.
TE Connectivity 52422-3 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 4.445mm |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.005inch |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.82mm |
| Termination | SNAP |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Width | 8.71mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52422-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.