Spring spade terminal for 10-12 AWG wire, featuring a yellow nylon insulation and phosphor bronze contact material with tin plating. This free-hanging, insulated terminal offers a 300V AC voltage rating and supports insulated wire with a maximum insulation diameter of 0.23 inches. Designed for snap termination, it has a length of 1.131 inches and a tongue thickness of 0.042 inches, packaged in tape and reel for 2500 units.
TE Connectivity 52430-2 technical specifications.
| Color | Yellow |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.23inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.131inch |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | SNAP |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.23inch |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52430-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.