
Spring spade terminal for 10-12 AWG wire, featuring a phosphor bronze contact with tin plating. This insulated terminal, with a yellow nylon insulation, supports wires up to 0.25-inch diameter and offers a 300V AC voltage rating. Designed for free-hanging mounting, it measures 1.131 inches in length with a 0.138-inch stud diameter (M3.5 size) and 0.042-inch tongue thickness. Packaged on tape and reel, this RoHS compliant component is suitable for general interconnect applications.
TE Connectivity 52430-3 technical specifications.
| Color | Yellow |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.25inch |
| Insulation Material | Nylon |
| Length | 1.131inch |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | SNAP |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52430-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
