Spring spade terminal for 10-12 AWG wire, featuring a yellow nylon insulation and tin-plated phosphor bronze contact. This free-hanging, straight-orientation terminal offers insulated wire support and a 300V AC voltage rating. It has a stud diameter of 4.82mm, a tongue thickness of 0.042 inches, and a width of 9.53mm. Supplied on tape and reel with 500 units per package, this RoHS compliant component is designed for snap termination.
TE Connectivity 52432-3 technical specifications.
| Color | Yellow |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.25inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.219inch |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.82mm |
| Termination | SNAP |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 300V |
| Width | 9.53mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52432-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.