Yellow insulated, straight-mount, free-hanging terminal with a 12-10 AWG wire gauge range. Features bronze body and contact material with tin plating. Nylon insulation supports wires up to 6.35mm diameter. Rated for 300V AC, this component is RoHS compliant.
TE Connectivity 52433-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 11.09mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 6.35mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 1.289inch |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 6.35mm |
| Stud Size | M6 |
| Terminal Material | Bronze |
| Termination | Crimp |
| Thickness | 0.99mm |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 300V |
| Width | 11.1mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52433-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.