
Female, insulated, straight, free-hanging terminal with a 600V voltage rating. Features bronze body and contact material with tin plating. Designed for 16-22 AWG wire with a 0.14-inch insulation diameter, utilizing vinyl insulation in red. Includes insulated wire support and a 0.138-inch stud diameter.
TE Connectivity 52453 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Package/Case | 600 |
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Finish | Tin |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.14inch |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 0.945inch |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Terminal Material | Bronze |
| Termination | Crimp |
| Tongue Thickness | 0.042inch |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 6.35mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.