Spring spade terminal for 16-22AWG wire, featuring a tin-plated bronze and brass contact for reliable conductivity. This straight, free-hanging terminal offers insulated wire support with a red vinyl insulation, accommodating a wire/cable diameter up to 3.56mm and an insulation diameter of 0.14 inches. Rated for 600V AC/DC, it boasts a 4.82mm stud diameter and a 0.84mm tongue thickness, with a total length of 25.83mm. RoHS compliant and supplied in loose piece packaging.
TE Connectivity 52455 technical specifications.
| Color | Red |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 1.017inch |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.82mm |
| Termination | Crimp |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Width | 8.71mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52455 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.