
Spring spade terminal for 16-22AWG wire, featuring a red vinyl insulated housing and a tin-plated brass contact for reliable connections. This free-hanging terminal offers insulated wire support and a snap termination method. Rated for 600V AC, it measures 25.83mm in length with a 4.82mm stud diameter and 0.84mm tongue thickness. Packaged on tape and reel for efficient assembly.
TE Connectivity 52455-1 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 1.017inch |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.82mm |
| Termination | SNAP |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52455-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.