Spring spade terminal for 14-16 AWG wire, featuring a tin-plated phosphor bronze body and brass contacts also plated in tin. This insulated terminal, with a blue vinyl insulation, offers a 600V AC voltage rating and a 4.82mm stud diameter. Designed for free-hanging mounting and snap termination, it measures 25.83mm in length and 8.71mm in depth. Packaged on tape and reel, this component is RoHS and ELV compliant.
TE Connectivity 52465-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.71mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.193inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 1.017inch |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.82mm |
| Termination | SNAP |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.193inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52465-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.