
General purpose spade tongue terminal for 10-12 AWG wire. Features brass contact material with tin plating, a vinyl insulation in yellow, and insulated wire support. Rated for 600V AC, this free-hanging, straight orientation terminal has a stud diameter of 4.82mm and a tongue thickness of 0.042 inches. Packaged on tape and reel for 2500 units.
TE Connectivity 52475-1 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.2inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 1.278inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.82mm |
| Termination | SNAP |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52475-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.