TE Connectivity 524PS technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Slot |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Voltage Rating (AC) | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 524PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.