TE Connectivity 525229-1 technical specifications.
| Insulation Material | PC |
| Reach SVHC Compliant | Unknown |
| Terminal Material | Bronze |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 525229-1 to view detailed technical specifications.
No datasheet is available for this part.