TE Connectivity 525354-000 technical specifications.
| ELV | Non-Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Mount | Cable |
| Orientation | Straight |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 525354-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.