TE Connectivity 52563 technical specifications.
| Body Material | Copper |
| Package/Case | 600 |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Material | Copper |
| Number of Wire Entries | 2 |
| Package Quantity | 25 |
| Packaging | Box |
| Sealable | No (Without) |
| Series | Copalum |
| Termination | Crimp |
| Wire Gauge (Max) | 600AWG |
| Wire Gauge (Min) | 500AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52563 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.