TE Connectivity 525691 technical specifications.
| ELV | Not Applicable |
| Mount | Wire |
| Package Quantity | 10 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Certi-Crimp, PIDG, Plasti-Grip |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 525691 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.